


210-433F | |
|---|---|
DigiKey Part Number | 210-433F-ND |
Manufacturer | |
Manufacturer Product Number | 210-433F |
Description | RF RECEIVER 433MHZ |
Customer Reference | |
Detailed Description | RF 433MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Modulation or Protocol | - | |
Frequency | 433MHz | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |