Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFN-1020-1 | |
|---|---|
DigiKey Part Number | 5480-RFN-1020-1-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1020-1 |
Description | N FEMALE; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Silver |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN-1021 | RF Industries | 0 | 5480-RFN-1021-ND | € 11,18000 | Parametric Equivalent |
| 0731411970 | Molex | 0 | 900-0731411970-ND | € 3,19043 | Parametric Equivalent |
| 0732705003 | Molex | 0 | 900-0732705003-ND | € 10,12532 | Parametric Equivalent |
| 138-4701-607 | Cinch Connectivity Solutions Johnson | 0 | J873-ND | € 37,32828 | Parametric Equivalent |
| 172119-11 | Amphenol RF | 0 | 172119-11-ND | € 11,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,81000 | € 9,81 |
| 10 | € 8,33200 | € 83,32 |
| 100 | € 7,08150 | € 708,15 |
| 1 000 | € 6,02044 | € 6 020,44 |
| Unit Price without VAT: | € 9,81000 |
|---|---|
| Unit Price with VAT: | € 11,87010 |













