
REV-11-3174 | |
|---|---|
DigiKey Part Number | 6078-REV-11-3174-ND |
Manufacturer | |
Manufacturer Product Number | REV-11-3174 |
Description | ENCODER V2 THROUGH BORE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute, Incremental Quadrature (Incremental) User Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REV Robotics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute, Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 3.3V ~ 5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 2.05K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 72,30000 | € 72,30 |
| 5 | € 63,23600 | € 316,18 |
| 10 | € 59,80100 | € 598,01 |
| Unit Price without VAT: | € 72,30000 |
|---|---|
| Unit Price with VAT: | € 87,48300 |

