Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUM535156.250000I | |
|---|---|
DigiKey Part Number | 800-XUM535156.250000ITR-ND - Tape & Reel (TR) 800-XUM535156.250000ICT-ND - Cut Tape (CT) 800-XUM535156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUM535156.250000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL535156.250000I | Renesas Electronics Corporation | 635 | 800-XUL535156.250000ICT-ND | € 4,92000 | Parametric Equivalent |
| XUL535156.250JS6I8 | Renesas Electronics Corporation | 0 | 800-2858-1-ND | € 0,00000 | Parametric Equivalent |
| SIT9120AI-2C3-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2C3-33E156.250000-ND | € 7,04000 | Parametric Equivalent |
| SIT9121AI-2C3-33E156.250000 | SiTime | 0 | 1473-SIT9121AI-2C3-33E156.250000-ND | € 7,04000 | Parametric Equivalent |
| SIT9156AI-2C3-33E156.250000 | SiTime | 0 | 1473-SIT9156AI-2C3-33E156.250000-ND | € 7,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,89000 | € 2,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,88045 | € 1 880,45 |
| Unit Price without VAT: | € 2,89000 |
|---|---|
| Unit Price with VAT: | € 3,49690 |


