
XUH535133.300000I | |
|---|---|
DigiKey Part Number | 800-XUH535133.300000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUH535133.300000I |
Description | XTAL OSC XO 133.3000MHZ LVCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 133.3 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 108mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,97898 | € 1 978,98 |
| Unit Price without VAT: | € 1,97898 |
|---|---|
| Unit Price with VAT: | € 2,39457 |