
XLL726125.000000I | |
|---|---|
DigiKey Part Number | 631-1358-ND |
Manufacturer | |
Manufacturer Product Number | XLL726125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,04000 | € 4,04 |
| 10 | € 3,51400 | € 35,14 |
| 25 | € 3,32280 | € 83,07 |
| 50 | € 3,18520 | € 159,26 |
| 100 | € 3,05360 | € 305,36 |
| 250 | € 2,88804 | € 722,01 |
| 500 | € 2,76890 | € 1 384,45 |
| 1 000 | € 2,65479 | € 2 654,79 |
| 3 000 | € 2,48372 | € 7 451,16 |
| Unit Price without VAT: | € 4,04000 |
|---|---|
| Unit Price with VAT: | € 4,88840 |
