
X9470V24I | |
|---|---|
DigiKey Part Number | X9470V24I-ND |
Manufacturer | |
Manufacturer Product Number | X9470V24I |
Description | IC RF PWR CNTRL BIAS PA 24TSSOP |
Customer Reference | |
Detailed Description | RF Power Controller IC CDMA, GSM, EDGE 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9470V24I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Part Status | Obsolete | |
RF Type | CDMA, GSM, EDGE | |
Frequency | - | |
Features | - | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |