Video Decoder IC I2C NTSC, PAL 32-QFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW9992AT-NA1-GET

DigiKey Part Number
TW9992AT-NA1-GET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TW9992AT-NA1-GET
Description
IC VIDEO DECODER 32QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Decoder IC I2C NTSC, PAL 32-QFN (5x5) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
I2C
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.8V, 3.3V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Function
Decoder
Supplier Device Package
32-QFN (5x5)
Applications
Consumer Video
Base Product Number
Standards
NTSC, PAL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 3,96580€ 23 794,80
Manufacturers Standard Package
Unit Price without VAT:€ 3,96580
Unit Price with VAT:€ 4,79862