



TDAIO250P200-KIT | |
|---|---|
DigiKey Part Number | TDAIO250P200-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TDAIO250P200-KIT |
Description | EVAL BOARD FOR TPH3202PS |
Customer Reference | |
Detailed Description | TPH3202PS - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Renesas Electronics Corporation | Current - Output 20A |
Packaging Bulk | Voltage - Input 90 ~ 265 VAC |
Part Status Obsolete | Frequency - Switching 200kHz |
Main Purpose AC/DC, Primary Side and PFC | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TPH3202PS |
Power - Output 250W |