Power Switch/Driver 1:1 N-Channel 5A 18-STQFN (1.6x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59H1010V

DigiKey Part Number
1695-SLG59H1010VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG59H1010V
Description
A 4.8 MM POWER CONTROL SWITCH W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 18-STQFN (1.6x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
10.8V ~ 26.4V
Mfr
Current - Output (Max)
5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
13.3mOhm
Part Status
Active
Input Type
CMOS
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
18-STQFN (1.6x3)
Output Configuration
High Side
Package / Case
Output Type
N-Channel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,94237€ 2 827,11
Manufacturers Standard Package
Unit Price without VAT:€ 0,94237
Unit Price with VAT:€ 1,14027