GreenPAK Programmable Mixed-Signal Matrix SLG46121 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GreenPAK Programmable Mixed-Signal Matrix SLG46121 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
GreenPAK Configurable Mixed signal IC Introduction
GreenPAK Platform for Custom Mixed-signal IC Development

SLG46121V-DIP

DigiKey Part Number
SLG46121V-DIP-ND
Manufacturer
Manufacturer Product Number
SLG46121V-DIP
Description
20-PIN DIP PROTO BOARD SLG46121
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GreenPAK Programmable Mixed-Signal Matrix SLG46121 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Type
CMIC (Configurable Mixed-Signal Integrated Circuit)
Platform
GreenPAK Programmable Mixed-Signal Matrix
Contents
Board(s)
Utilized IC / Part
SLG46121
Interconnect System
-
Suggested Programming Environment
GreenPAK Designer
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,85000€ 7,85
5€ 6,76400€ 33,82
10€ 6,38000€ 63,80
25€ 5,93280€ 148,32
50€ 5,63580€ 281,79
100€ 5,37020€ 537,02
250€ 5,06100€ 1 265,25
500€ 4,85502€ 2 427,51
1 000€ 4,67034€ 4 670,34
Manufacturers Standard Package
Unit Price without VAT:€ 7,85000
Unit Price with VAT:€ 9,49850