
RTK0EMA270S00021BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EMA270S00021BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EMA270S00021BJ |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | RA6T2 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | RA6T2 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
