
RJH60D5BDPQ-E0#T2 | |
|---|---|
DigiKey Part Number | RJH60D5BDPQ-E0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJH60D5BDPQ-E0#T2 |
Description | IGBT TRENCH 600V 75A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 75 A 200 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | RJH60D5BDPQ-E0#T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 37A | |
Power - Max | 200 W | |
Switching Energy | 400µJ (on), 810µJ (off) | |
Input Type | Standard | |
Gate Charge | 78 nC | |
Td (on/off) @ 25°C | 50ns/130ns | |
Test Condition | 300V, 37A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |