
RAA808013GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA808013GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA808013GP3#JA0CT-ND - Cut Tape (CT) 20-RAA808013GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA808013GP3#JA0 |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,94000 | € 9,40 |
| 25 | € 0,84280 | € 21,07 |
| 100 | € 0,73780 | € 73,78 |
| 250 | € 0,68868 | € 172,17 |
| 500 | € 0,65938 | € 329,69 |
| 1 000 | € 0,63537 | € 635,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,60591 | € 1 817,73 |
| 6 000 | € 0,59156 | € 3 549,36 |
| 9 000 | € 0,58440 | € 5 259,60 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,63350 |
