RAA2230114GSP#MA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 3 759
Unit Price: € 0,98000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2230114GSP#MA0

DigiKey Part Number
20-RAA2230114GSP#MA0TR-ND - Tape & Reel (TR)
20-RAA2230114GSP#MA0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RAA2230114GSP#MA0
Description
IC OFFLINE SWITCH BUCK 8SOIC
Customer Reference
Detailed Description
Converter Offline Buck Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck
Voltage - Start Up
5.9 V
Voltage - Supply (Vcc/Vdd)
375V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
5 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes