
RAA2116504GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2116504GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA2116504GNP#HA0CT-ND - Cut Tape (CT) 20-RAA2116504GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2116504GNP#HA0 |
Description | IC REG BUCK ADJ 5A 28QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 200kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAA2116504GNP#MA0 | Renesas Electronics Corporation | 1 | 20-RAA2116504GNP#MA0CT-ND | € 4,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,32000 | € 4,32 |
| 10 | € 3,17000 | € 31,70 |
| 25 | € 2,89440 | € 72,36 |
| 100 | € 2,59640 | € 259,64 |
| 250 | € 2,45616 | € 614,04 |
| 500 | € 2,37222 | € 1 186,11 |
| 1 000 | € 2,34062 | € 2 340,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 2,17772 | € 13 066,32 |
| Unit Price without VAT: | € 4,32000 |
|---|---|
| Unit Price with VAT: | € 5,22720 |