
R9A07G084M04GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G084M04GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G084M04GBG#BC0 |
Description | R9A07G084M04GBG#BC0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC RZ/N2L 1 Core, 32-Bit 400MHz 225-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps (3) |
Series | USB USB 2.0 (1) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-R52 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 225-LFBGA |
Speed 400MHz | Supplier Device Package 225-LFBGA (13x13) |
RAM Controllers SDRAM | Additional Interfaces CANbus, DMA, GPIO, I2C, SCI, SPI, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | € 9,83504 | € 9 362,96 |
| Unit Price without VAT: | € 9,83504 |
|---|---|
| Unit Price with VAT: | € 11,90040 |
