
R9A06G033PGBG#AC1 | |
|---|---|
DigiKey Part Number | 559-R9A06G033PGBG#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A06G033PGBG#AC1 |
Description | SOC RZ/N1S 324PIN SECURITY |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC RZ/N1S 1 Core, 32-Bit 500MHz 324-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 500MHz | |
Co-Processors/DSP | ARM® Cortex®-M3 | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100/1000Mbps | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.5V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Security Features | AES, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256 | |
Mounting Type | Surface Mount | |
Package / Case | 324-LFBGA | |
Supplier Device Package | 324-LFBGA (15x15) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,12000 | € 31,12 |
| 10 | € 25,30200 | € 253,02 |
| 25 | € 23,84840 | € 596,21 |
| 119 | € 22,09092 | € 2 628,82 |
| Unit Price without VAT: | € 31,12000 |
|---|---|
| Unit Price with VAT: | € 37,65520 |
