
R7FS124773A01CNB#AA1 | |
|---|---|
DigiKey Part Number | 559-R7FS124773A01CNB#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124773A01CNB#AA1 |
Description | IC MCU 32BIT 128KB FLASH 64HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-HWQFN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 18x14b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 64-HWQFN (8x8) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,10000 | € 4,10 |
| 10 | € 3,12000 | € 31,20 |
| 25 | € 2,87320 | € 71,83 |
| 100 | € 2,60210 | € 260,21 |
| 260 | € 2,46800 | € 641,68 |
| 520 | € 2,39090 | € 1 243,27 |
| 1 040 | € 2,32745 | € 2 420,55 |
| 2 600 | € 2,26050 | € 5 877,30 |
| Unit Price without VAT: | € 4,10000 |
|---|---|
| Unit Price with VAT: | € 4,96100 |