
R7FA8T1AHECBD#BC0 | |
|---|---|
DigiKey Part Number | 559-R7FA8T1AHECBD#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA8T1AHECBD#BC0 |
Description | MCU RA8 ARM CM85 480MHZ 2M/1M BG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M85 RA8T1 Microcontroller IC 32-Bit 480MHz 2MB (2M x 8) FLASH 224-LFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M85 | |
Core Size | 32-Bit | |
Speed | 480MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, SmartCard, SPI, UART/USART, USB | |
Peripherals | AES, DMA, POR, PWM, RSA, Temp Sensor, Voltage Detect, WDT | |
Number of I/O | 174 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 12K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 25x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 224-LFBGA (13x13) | |
Package / Case | 224-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | € 9,14274 | € 11 702,71 |
| Unit Price without VAT: | € 9,14274 |
|---|---|
| Unit Price with VAT: | € 11,06272 |