ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA6M4AF3CFB#BA0

DigiKey Part Number
559-R7FA6M4AF3CFB#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA6M4AF3CFB#BA0
Description
MCU RA6 ARM CM33 200MHZ 1M/256K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 22x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Supplier Device Package
144-LFQFP (20x20)
Peripherals
Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
Package / Case
144-LQFP
Number of I/O
109
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 7,92000€ 7,92
10€ 6,16000€ 61,60
25€ 5,71920€ 142,98
100€ 5,23420€ 523,42
480€ 4,87123€ 2 338,19
960€ 4,75527€ 4 565,06
1 440€ 4,69718€ 6 763,94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,92000
Unit Price with VAT:€ 9,58320