ARM® Cortex®-M33 RA4E2 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA4E2B93CNE#BA0

DigiKey Part Number
559-R7FA4E2B93CNE#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA4E2B93CNE#BA0
Description
MCU:RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA4E2 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R7FA4E2B93CNE#BA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
29
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 472
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,90000€ 2,90
10€ 2,18100€ 21,81
25€ 2,00080€ 50,02
100€ 1,80240€ 180,24
250€ 1,70788€ 426,97
500€ 1,65088€ 825,44
1 000€ 1,60395€ 1 603,95
3 328€ 1,54139€ 5 129,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,90000
Unit Price with VAT:€ 3,50900