


R7FA2E1A93CFK#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A93CFK#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A93CFK#AA0 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SmartCard, SPI, UART/USART | Supplier Device Package 64-LQFP (14x14) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 1,73300 | € 17,33 |
| 90 | € 1,43144 | € 128,83 |
| 180 | € 1,36894 | € 246,41 |
| 270 | € 1,33767 | € 361,17 |
| 540 | € 1,29172 | € 697,53 |
| 1 080 | € 1,25394 | € 1 354,26 |
| 2 520 | € 1,21673 | € 3 066,16 |
| 5 040 | € 1,19221 | € 6 008,74 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,81930 |