


R7FA2E1A73CFL#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A73CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A73CFL#AA0 |
Description | IC MCU 32BIT 64KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,92000 | € 1,92 |
| 10 | € 1,42100 | € 14,21 |
| 25 | € 1,29600 | € 32,40 |
| 100 | € 1,15910 | € 115,91 |
| 250 | € 1,09376 | € 273,44 |
| 500 | € 1,05440 | € 527,20 |
| 1 000 | € 1,02201 | € 1 022,01 |
| 2 500 | € 0,98781 | € 2 469,53 |
| 5 000 | € 0,96720 | € 4 836,00 |
| Unit Price without VAT: | € 1,92000 |
|---|---|
| Unit Price with VAT: | € 2,32320 |
