
R7FA0E1073CSC#CA0 | |
|---|---|
DigiKey Part Number | 559-R7FA0E1073CSC#CA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA0E1073CSC#CA0 |
Description | MCU RA0E1 ARM CM23 32MHZ 64K/12K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA0E1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R7FA0E1073CSC#CA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,74300 | € 7,43 |
| 80 | € 0,60488 | € 48,39 |
| 160 | € 0,57400 | € 91,84 |
| 320 | € 0,54859 | € 175,55 |
| 560 | € 0,53141 | € 297,59 |
| 1 040 | € 0,51529 | € 535,90 |
| 2 560 | € 0,49631 | € 1 270,55 |
| 5 040 | € 0,48489 | € 2 443,85 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |

