
R7F124FPJ4AFB-C#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F124FPJ4AFB-C#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F124FPJ4AFB-C#AA0 |
Description | 16-BIT RL78/F24 100-PIN QFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F24 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 31x12b SAR; D/A 1x8b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 86 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,73000 | € 5,73 |
| 10 | € 4,40400 | € 44,04 |
| 90 | € 3,73222 | € 335,90 |
| 180 | € 3,59278 | € 646,70 |
| 270 | € 3,52300 | € 951,21 |
| 540 | € 3,42061 | € 1 847,13 |
| 1 080 | € 3,33635 | € 3 603,26 |
| 2 520 | € 3,25336 | € 8 198,47 |
| Unit Price without VAT: | € 5,73000 |
|---|---|
| Unit Price with VAT: | € 6,93330 |
