RXv2 RX65N Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F565N7BDFB#30

DigiKey Part Number
R5F565N7BDFB#30-ND
Manufacturer
Manufacturer Product Number
R5F565N7BDFB#30
Description
IC MCU 32BIT 768KB FLSH 144LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX65N Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
R5F565N7BDFB#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
111
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 29x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 10,04000€ 10,04
10€ 7,87900€ 78,79
60€ 6,93417€ 416,05
120€ 6,67867€ 801,44
300€ 6,40897€ 1 922,69
540€ 6,26919€ 3 385,36
1 020€ 6,14175€ 6 264,59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,04000
Unit Price with VAT:€ 12,14840