
R5F5651EHDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F5651EHDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EHDFP#10 |
Description | IC MCU 32BIT 2MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,44000 | € 9,44 |
| 10 | € 7,39200 | € 73,92 |
| 25 | € 6,87840 | € 171,96 |
| 100 | € 6,31420 | € 631,42 |
| 250 | € 6,04536 | € 1 511,34 |
| 720 | € 5,80992 | € 4 183,14 |
| 1 440 | € 5,68952 | € 8 192,91 |
| Unit Price without VAT: | € 9,44000 |
|---|---|
| Unit Price with VAT: | € 11,42240 |