
R5F51403AGNH#30 | |
|---|---|
DigiKey Part Number | 559-R5F51403AGNH#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51403AGNH#30 |
Description | IC MCU 32BIT 64KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,59300 | € 15,93 |
| 25 | € 1,45560 | € 36,39 |
| 100 | € 1,30460 | € 130,46 |
| 490 | € 1,19016 | € 583,18 |
| 980 | € 1,15417 | € 1 131,09 |
| 1 470 | € 1,13615 | € 1 670,14 |
| 2 940 | € 1,10973 | € 3 262,61 |
| 5 390 | € 1,09048 | € 5 877,69 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,58940 |
