


R5F51303ADFK#10 | |
|---|---|
DigiKey Part Number | 559-R5F51303ADFK#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51303ADFK#10 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 10K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51303ADFM#10 | Renesas Electronics Corporation | 523 | 559-R5F51303ADFM#10-ND | € 2,98000 | Parametric Equivalent |
| R5F51303ADFM#30 | Renesas Electronics Corporation | 602 | R5F51303ADFM#30-ND | € 2,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| 10 | € 2,15400 | € 21,54 |
| 25 | € 1,97600 | € 49,40 |
| 100 | € 1,78000 | € 178,00 |
| 250 | € 1,72768 | € 431,92 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,46060 |