
R5F104JCAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F104JCAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104JCAFA#10 |
Description | IC MCU 16BIT 32KB FLASH 52LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,27800 | € 12,78 |
| 25 | € 1,16440 | € 29,11 |
| 100 | € 1,03930 | € 103,93 |
| 250 | € 0,97980 | € 244,95 |
| 500 | € 0,94390 | € 471,95 |
| 1 280 | € 0,90513 | € 1 158,57 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,09330 |
