RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F104BEAFP#10

DigiKey Part Number
559-R5F104BEAFP#10-ND
Manufacturer
Manufacturer Product Number
R5F104BEAFP#10
Description
IC MCU 16BIT 64KB FLASH 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
5.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104BEAFP#30Renesas Electronics Corporation7 677R5F104BEAFP#30-ND€ 1,86000Parametric Equivalent
In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,79000€ 1,79
10€ 1,31900€ 13,19
25€ 1,20280€ 30,07
100€ 1,07450€ 107,45
250€ 1,01588€ 253,97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,79000
Unit Price with VAT:€ 2,16590