RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 30-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104AGASP#30

DigiKey Part Number
R5F104AGASP#30-ND
Manufacturer
Manufacturer Product Number
R5F104AGASP#30
Description
IC MCU 16BIT 128KB FLASH 30LSSOP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 8x8/10b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-LSSOP
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,14000€ 2,14
10€ 1,59300€ 15,93
25€ 1,45560€ 36,39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,14000
Unit Price with VAT:€ 2,58940