
R5F102AAGSP#30 | |
|---|---|
DigiKey Part Number | R5F102AAGSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F102AAGSP#30 |
Description | IC MCU 16BIT 16KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 23 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F102AAGSP#10 | Renesas Electronics Corporation | 1 423 | 559-R5F102AAGSP#10-ND | € 1,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 1,08900 | € 10,89 |
| 25 | € 0,98960 | € 24,74 |
| 210 | € 0,83829 | € 176,04 |
| 420 | € 0,80552 | € 338,32 |
| 630 | € 0,78911 | € 497,14 |
| 1 050 | € 0,77093 | € 809,48 |
| 2 520 | € 0,74525 | € 1 878,03 |
| 5 040 | € 0,72895 | € 3 673,91 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,79080 |