
R5F1007CANA#40 | |
|---|---|
DigiKey Part Number | 559-R5F1007CANA#40TR-ND - Tape & Reel (TR) 559-R5F1007CANA#40CT-ND - Cut Tape (CT) 559-R5F1007CANA#40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1007CANA#40 |
Description | IC MCU 16BIT 32KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 24-HWQFN (4x4) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,99000 | € 9,90 |
| 25 | € 0,89880 | € 22,47 |
| 100 | € 0,79830 | € 79,83 |
| 250 | € 0,75028 | € 187,57 |
| 500 | € 0,72138 | € 360,69 |
| 1 000 | € 0,70781 | € 707,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,67246 | € 1 681,15 |
| 5 000 | € 0,65732 | € 3 286,60 |
| 7 500 | € 0,64973 | € 4 872,98 |
| 12 500 | € 0,64134 | € 8 016,75 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,63350 |