
R5F1006AASP#50 | |
|---|---|
DigiKey Part Number | 559-R5F1006AASP#50TR-ND - Tape & Reel (TR) 559-R5F1006AASP#50CT-ND - Cut Tape (CT) 559-R5F1006AASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1006AASP#50 |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-LSSOP (0.240", 6.10mm Width) |
Number of I/O 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,90600 | € 9,06 |
| 25 | € 0,82120 | € 20,53 |
| 100 | € 0,72810 | € 72,81 |
| 250 | € 0,68376 | € 170,94 |
| 500 | € 0,65700 | € 328,50 |
| 1 000 | € 0,64227 | € 642,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,61173 | € 1 529,33 |
| 5 000 | € 0,59772 | € 2 988,60 |
| 7 500 | € 0,59070 | € 4 430,25 |
| 12 500 | € 0,58293 | € 7 286,62 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,50040 |
