
QS3VH245PAG8 | |
|---|---|
DigiKey Part Number | 800-QS3VH245PAG8TR-ND - Tape & Reel (TR) 800-QS3VH245PAG8CT-ND - Cut Tape (CT) 800-QS3VH245PAG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH245PAG8 |
Description | IC BUS SWITCH 1 X 8:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,68700 | € 6,87 |
| 25 | € 0,61600 | € 15,40 |
| 100 | € 0,53930 | € 53,93 |
| 250 | € 0,50308 | € 125,77 |
| 500 | € 0,48134 | € 240,67 |
| 1 000 | € 0,46351 | € 463,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,44158 | € 1 324,74 |
| 6 000 | € 0,43088 | € 2 585,28 |
| 9 000 | € 0,42553 | € 3 829,77 |
| 15 000 | € 0,41960 | € 6 294,00 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |