Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9309L-V-E3-AX

DigiKey Part Number
559-PS9309L-V-E3-AXTR-ND - Tape & Reel (TR)
559-PS9309L-V-E3-AXCT-ND - Cut Tape (CT)
559-PS9309L-V-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9309L-V-E3-AX
Description
OPTOISOLTR 5KV PUSH PULL 6-SDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Rise / Fall Time (Typ)
24ns, 3.2ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,63000€ 3,63
10€ 2,68300€ 26,83
100€ 2,12190€ 212,19
500€ 1,87596€ 937,98
1 000€ 1,84341€ 1 843,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,72829€ 3 456,58
4 000€ 1,67105€ 6 684,20
Manufacturers Standard Package
Unit Price without VAT:€ 3,63000
Unit Price with VAT:€ 4,39230