
PS2805C-4-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2805C-4-F3-ATR-ND - Tape & Reel (TR) 559-PS2805C-4-F3-ACT-ND - Cut Tape (CT) 559-PS2805C-4-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2805C-4-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2805C-4-F3-A Models |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 4 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Supplier Device Package 16-SSOP |
Rise / Fall Time (Typ) 5µs, 7µs | Base Product Number |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805C-4-A | Renesas Electronics Corporation | 2 163 | 559-1047-ND | € 5,38000 | Parametric Equivalent |
| PS2805C-4-V-A | Renesas Electronics Corporation | 406 | 559-PS2805C-4-V-A-ND | € 5,46000 | Parametric Equivalent |
| PS2805C-4-V-F3-A | Renesas Electronics Corporation | 2 374 | 559-PS2805C-4-V-F3-ACT-ND | € 2,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 10 | € 1,91500 | € 19,15 |
| 100 | € 1,48890 | € 148,89 |
| 500 | € 1,30164 | € 650,82 |
| 1 000 | € 1,24068 | € 1 240,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,17421 | € 2 935,53 |
| 5 000 | € 1,13285 | € 5 664,25 |
| 7 500 | € 1,11168 | € 8 337,60 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,18230 |

