Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2805-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1043-2-ND - Tape & Reel (TR) 559-1043-1-ND - Cut Tape (CT) 559-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2805-1-F3-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805-1-A | Renesas Electronics Corporation | 0 | 559-1104-ND | € 0,75660 | Parametric Equivalent |
| PS2805-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-L-ND | € 0,60760 | Parametric Equivalent |
| PS2805-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-N-ND | € 0,60760 | Parametric Equivalent |
| PS2805-1-A-NLN | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-NLN-ND | € 0,60760 | Parametric Equivalent |
| PS2805-1-A-R | Renesas Electronics Corporation | 0 | 559-PS2805-1-A-R-ND | € 0,60760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,39763 | € 1 391,70 |
| 7 000 | € 0,39265 | € 2 748,55 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,25840 |

