Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2581L1-A-N | |
|---|---|
DigiKey Part Number | 559-PS2581L1-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2581L1-A-N |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tray | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561L1-1-A | Renesas Electronics Corporation | 0 | 559-1372-ND | € 0,69000 | Parametric Equivalent |
| PS2561L1-1-V-A-Q | Renesas Electronics Corporation | 0 | 559-PS2561L1-1-V-A-Q-ND | € 0,27260 | Parametric Equivalent |
| PS2561L1-1-V-A/Q | Renesas Electronics Corporation | 0 | 559-PS2561L1-1-V-A/Q-ND | € 0,27260 | Parametric Equivalent |
| PS2581L1-A | Renesas Electronics Corporation | 5 259 | 559-1405-ND | € 0,67000 | Parametric Equivalent |
| PS2581L1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2581L1-A-Q-ND | € 0,25840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,25840 | € 25,84 |
| Unit Price without VAT: | € 0,25840 |
|---|---|
| Unit Price with VAT: | € 0,31266 |
