
P9025AC-R-EVK | |
|---|---|
DigiKey Part Number | 800-2977-ND |
Manufacturer | |
Manufacturer Product Number | P9025AC-R-EVK |
Description | EVAL BOARD FOR P9025AC |
Customer Reference | |
Detailed Description | P9025AC - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | P9025AC | |
Primary Attributes | Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |