
OB1203SD-C4V | |
|---|---|
DigiKey Part Number | 1833-OB1203SD-C4V-ND |
Manufacturer | |
Manufacturer Product Number | OB1203SD-C4V |
Description | SENSOR - BIOMONITOR SENSOR I2C |
Customer Reference | |
Detailed Description | Biomonitoring Sensor Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Biomonitoring Sensor | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |