
NP180N04TUG-E1-AY | |
|---|---|
DigiKey Part Number | NP180N04TUG-E1-AY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP180N04TUG-E1-AY |
Description | MOSFET N-CH 40V 180A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 1.8W (Ta), 288W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | NP180N04TUG-E1-AY Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 390 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 25700 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.8W (Ta), 288W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 90A, 10V |