
ISL94216IRZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL94216IRZ-T7TR-ND - Tape & Reel (TR) 20-ISL94216IRZ-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL94216IRZ-T7 |
Description | IC BATT MON MULTI-CHEM 16C 64QFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over Temperature | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,04000 | € 16,04 |
| 10 | € 12,77300 | € 127,73 |
| 25 | € 11,95680 | € 298,92 |
| 100 | € 11,05970 | € 1 105,97 |
| 250 | € 10,63192 | € 2 657,98 |
| 500 | € 10,37416 | € 5 187,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 10,89818 | € 10 898,18 |
| Unit Price without VAT: | € 16,04000 |
|---|---|
| Unit Price with VAT: | € 19,40840 |