Parametric Equivalent

ISL91117IIAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL91117IIAZ-TTR-ND - Tape & Reel (TR) 20-ISL91117IIAZ-TCT-ND - Cut Tape (CT) 20-ISL91117IIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91117IIAZ-T |
Description | IC REG BOOST ADJ 3.7A 20WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.7A (Switch) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91117IIAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V (Switch) | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,26000 | € 2,26 |
| 10 | € 1,68700 | € 16,87 |
| 25 | € 1,54240 | € 38,56 |
| 100 | € 1,38370 | € 138,37 |
| 250 | € 1,30792 | € 326,98 |
| 500 | € 1,26222 | € 631,11 |
| 1 000 | € 1,22464 | € 1 224,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,26478 | € 3 794,34 |
| 6 000 | € 1,23864 | € 7 431,84 |
| Unit Price without VAT: | € 2,26000 |
|---|---|
| Unit Price with VAT: | € 2,73460 |
