


ISL9001AIRCZ-T | |
|---|---|
DigiKey Part Number | ISL9001AIRCZ-TTR-ND - Tape & Reel (TR) ISL9001AIRCZ-TCT-ND - Cut Tape (CT) ISL9001AIRCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9001AIRCZ-T |
Description | IC REG LINEAR 1.8V 300MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9001AIRCZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 32 µA | |
PSRR | 90db ~ 50dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,73711 | € 4 422,66 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,81500 |