
ISL8203MEVAL2Z | |
|---|---|
DigiKey Part Number | ISL8203MEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8203MEVAL2Z |
Description | EVAL BOARD FOR ISL8203M |
Customer Reference | |
Detailed Description | ISL8203M - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 3A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.85V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part ISL8203M |
Voltage - Output 1V, 1.2V, 1.5V, 2.5V or 3.3V | Base Product Number |