


ISL80505IRAJZ-T | |
|---|---|
DigiKey Part Number | 20-ISL80505IRAJZ-TTR-ND - Tape & Reel (TR) 20-ISL80505IRAJZ-TCT-ND - Cut Tape (CT) 20-ISL80505IRAJZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80505IRAJZ-T |
Description | IC REG LIN POS ADJ 500MA 8-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.09V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.6 mA | |
Current - Supply (Max) | 5.7 mA | |
PSRR | 60dB ~ 57dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,73800 | € 7,38 |
| 25 | € 0,65920 | € 16,48 |
| 100 | € 0,57440 | € 57,44 |
| 250 | € 0,53456 | € 133,64 |
| 500 | € 0,51082 | € 255,41 |
| 1 000 | € 0,49138 | € 491,38 |
| 2 500 | € 0,47402 | € 1 185,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,45593 | € 2 735,58 |
| 12 000 | € 0,44641 | € 5 356,92 |
| 18 000 | € 0,44165 | € 7 949,70 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,30680 |




