ISL80111IRAJZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 2,03000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80111IRAJZ-T7A

DigiKey Part Number
ISL80111IRAJZ-T7ATR-ND - Tape & Reel (TR)
ISL80111IRAJZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL80111IRAJZ-T7A
Description
IC REG LINEAR POS ADJ 1A 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80111IRAJZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 60dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes